RXG12B7 | Schneider Electric
Interface relay 1 Form C (NO/NC), 260 Ω, 10 A, 24 V (AC), RXG12B7
NCNR (non cancelable / non returnable)
Plug-in relay socket, RXG12B7, Schneider Electric
This Zelio RXG plug-in relay socket has a coil control voltage of 24V AC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use. It also offers lockable test button and LED indicator. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere thanks to its 16mm width. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 10 A | |
| Rated voltage (AC) | 24 V | |
| Coil resistance | 260 Ω | |
| Connection | plug-in connection | |
| Contact material | AgSnO2In2O3 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |