XALFP6003E | Schneider Electric
Surface mount housing, 4 pushbutton, 1 Form A (N/O) + 1 Form B (N/C), XALFP6003E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.2440 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
223.24 € *
Price list
Quantity
Price per unit*
1 pcs.
223.2440 €
2 pcs.
217.7938 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted enclosure, XALFP6003E, Schneider Electric
1 mushroom head, 4 flush push-buttons, 1 selector switch, 1 power socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 pushbutton | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Shell size | 150 x 172 x 220 mm | |
| Colour | light gray/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |