XALFK4001 | Schneider Electric
Enclosure for elevator inspection, 1 emergency stop/emergency off button, 2 pushbutton, 1 selector switch, 7 Form A (N/O) + 3 Form B (N/C), latching, XALFK4001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.1722 € *
Standard delivery time from the manufacturer is: 1 Week
Surface mounted housing, XALFK4001, Schneider Electric
This surface-mounted housing in light grey/yellow has 4 22 mm holes and is factory-equipped with 1 emergency stop switch, 2 push-buttons and 1 selector switch. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop/emergency off button, 2 pushbutton, 1 selector switch | |
| Latching switching function | 7 Form A (N/O) + 3 Form B (N/C) | |
| Contact function | latching | |
| Colour | yellow | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |