XACA6813 | Schneider Electric
Pendant pushbutton, 6 pushbutton, 1 emergency stop/emergency off button, 6 Form A (N/O) + 7 Form B (N/C), latching, XACA6813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.8997 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pendant station, XACA6813, Schneider Electric
This pendant control station provides double insulation and mechanical interlocking between pairs. It has 6 pushbuttons and 1 emergency stop for control circuits. It is furnished with screw clamp terminals for electrical connection. It is an IP65, IK08 and NEMA 1/3/4/13 rated product. It is ideal for industry and service sector applications. It is designed for mechanical handling, this highly robust pendant control station complies with the safety requirements of IEC standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 6 pushbutton, 1 emergency stop/emergency off button | |
| Latching switching function | 6 Form A (N/O) + 7 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 107 x 80 x 500 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |