LA1SK02 | Schneider Electric
Auxiliary switch block, 10 A, 690 V, 2 Form B (N/C), screw connection, LA1SK02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5196 € *
Available in 3 Days: 13 pcs. - if ordered today
Auxiliary switch block, LA1SK02, Schneider Electric
TeSys SK instantaneous auxiliary contact block, for mini contactors LC1SK, LP1SK and mini control relays CA2SK, CA3SK. It provides 2NC contacts rated up to 10A/690V AC, connection by screw clamp terminals. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 2 Form B (N/C) | |
| Rated current | 10 A | |
| Rated Voltage | 690 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP2x |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |