M9U21210 | Schneider Electric
Circuit breaker, 2 pole, C Curve, 10 A, 500 V, DIN rail, M9U21210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.4415 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, M9U21210, SCHNEIDER
The M9U21210 is a low voltage miniature circuit breaker dedicated to direct current. It is a 2P circuit breaker with 2 protected poles and 10 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Tripping characteristics | C | |
| Rated current | 10 A | |
| Rated Voltage | 500 V | |
| Rated voltage (DC) | 500 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |