A9N61520 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 500 mA, 440 V, DIN rail, A9N61520

Order No.: 01P8253
EAN: 3606480424205
MPN:
A9N61520
Series: Acti 9
A9N61520 Schneider Electric Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.8583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
145.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.8583 €

Circuit breaker, A9N61520, SCHNEIDER

The A9N61520 is a low voltage direct current miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 500 mA In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics C
Rated current 500 mA
Rated Voltage 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes