A9N61517 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 40 A, 250 V, DIN rail, A9N61517

Order No.: 01P8250
EAN: 3606480424175
MPN:
A9N61517
Series: Acti 9
A9N61517 Schneider Electric Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.7114 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
66.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.7114 €

Circuit breaker, A9N61517, SCHNEIDER

The A9N61517 is a low voltage direct current miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 40 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 40 A
Rated Voltage 250 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes