A9N61512 | Schneider Electric
Circuit breaker, 1 pole, C Curve, 20 A, 250 V, DIN rail, A9N61512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0506 € *
Available in 3 Days: 3 pcs. - if ordered today
Circuit breaker, A9N61512, SCHNEIDER
The A9N61512 is a low voltage direct current miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 20 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | C | |
| Rated current | 20 A | |
| Rated Voltage | 250 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |