A9N61511 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 16 A, 250 V, DIN rail, A9N61511

Order No.: 01P8245
EAN: 3606480424120
MPN:
A9N61511
Series: Acti 9
A9N61511 Schneider Electric Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.1581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.1581 €

Circuit breaker, A9N61511, SCHNEIDER

The A9N61511 is a low voltage direct current miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 16 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 16 A
Rated Voltage 250 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes