LV848040 | Schneider Electric

Basic switch, push actuator, 4 pole, 1250 A, 1000 V, (W x H x D) 537 x 352 x 300 mm, fixed mounting, LV848040

Order No.: 03P6786
EAN: 3606480815638
MPN:
LV848040
Series: Masterpact MTZ
LV848040 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5,720.1991 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,720.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,720.1991 €

Switch-disconnector, LV848040, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 1250 A, HA Icm is 145 kA at 690 V, 4-pole, switch-disconnector, fixed installation without MicroLogic X.

Technical specifications
Filter Property Value
Product type basic switch
Pin number 4 pole
Actuator push actuator
Assembly fixed mounting
Width 537 mm
Height 352 mm
Depth 300 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes