LV848036 | Schneider Electric

Basic switch, push actuator, 4 pole, 1250 A, 1000 V, (W x H x D) 537 x 352 x 300 mm, fixed mounting, LV848036

Order No.: 03P6783
EAN: 3606480808289
MPN:
LV848036
Series: Masterpact MTZ
LV848036 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5,334.9366 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,334.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,334.9366 €

Circuit breaker, LV848036, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 1250 A, H1 Icu is 66 kA at 440 V, 4-pole, basic switch, fixed installation without MicroLogic X.

Technical specifications
Filter Property Value
Product type basic switch
Pin number 4 pole
Actuator push actuator
Assembly fixed mounting
Width 537 mm
Height 352 mm
Depth 300 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes