LV848029 | Schneider Electric
Basic switch, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 422 x 352 x 300 mm, fixed mounting, LV848029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,584.1372 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, LV848029, Schneider Electric
Open circuit-breaker MasterPact MTZ2, 1250 A, H1 Icu is 66 kA at 440 V, 3-pole, basic switch, fixed installation without MicroLogic X.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic switch | |
| Pin number | 3 pole | |
| Actuator | push actuator | |
| Assembly | fixed mounting | |
| Width | 422 mm | |
| Height | 352 mm | |
| Depth | 300 mm | |
| Permanent current | 1250 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |