LV848004 | Schneider Electric

Basic switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 422 x 352 x 300 mm, fixed mounting, LV848004

Order No.: 03P6760
EAN: 3606480813351
MPN:
LV848004
Series: Masterpact MTZ
LV848004 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,721.3872 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,721.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,721.3872 €

Circuit breaker, LV848004, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 800 A, H2 Icu is 100 kA at 440 V, 3-pole, basic switch, fixed installation without MicroLogic X.

Technical specifications
Filter Property Value
Product type basic switch
Pin number 3 pole
Actuator push actuator
Assembly fixed mounting
Width 422 mm
Height 352 mm
Depth 300 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes