K63E003WP | Schneider Electric

Reversing switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 64 x 64 x 132 mm, front mounting, K63E003WP

Order No.: 02P9522
EAN: 3389110085013
MPN:
K63E003WP
Series: Harmony K
K63E003WP Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.7164 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
113.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.7164 €

Reversing switch, K63E003WP, Schneider Electric

Reversing switch 63 A, 3 pole. Product range: Harmony K. Component name: K63. knv. off. therm. Current Ith: 63 A. Product mounting: Front mounting. Locking of the rotary handle: without. Cam switch function: Reverse switch. Return: none. Description of poles: 3P. Switching positions: left: 0°. 300°, right: 0°. 60°. IP degree of protection: IP40 according to IEC 529, IP40 according to NF C 20-010.

Technical specifications
Filter Property Value
Product type reversing switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 64 mm
Height 64 mm
Depth 132 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin AT
Customs tariff number 85365019
Compliance
Property Value
Sustainable Yes
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15