K30E003WP | Schneider Electric
Reversing switch, right: 0° - 60°, left: 0° - 300, rotary actuator, 3 pole, 690 V, (W x H x D) 64 x 64 x 106 mm, front mounting, K30E003WP
NCNR (non cancelable / non returnable)
Complete cam switch, K30E003WP, Schneider Electric
This Harmony K30 complete cam switch/selector switch has 3 poles (3P). It also has a rating of 32 A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 0 - 3" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22 mm diameter units and has several selection functions. It has a 60 degree between its switching positions.
| Filter | Property | Value |
|---|---|---|
| Product type | reversing switch | |
| Version | right: 0° - 60°, left: 0° - 300 | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 64 mm | |
| Height | 64 mm | |
| Depth | 106 mm | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |