K63C003AP | Schneider Electric
Cam switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 64 x 64 x 111 mm, front mounting, K63C003AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.2157 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, K63C003AP, Schneider Electric
Circuit breaker 63A 3 pole. Product range: Harmony K. Component name: K63. knv. off. therm. Current Ith: 63 A. Product mounting: Front mounting. Locking of the rotary handle: without. Cam switch function: Switch. Return: none. Description of poles: 3P. Switch positions: right: 0°. 60°. IP degree of protection: IP40 according to IEC 529, IP40 according to NF C 20-010.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 64 mm | |
| Height | 64 mm | |
| Depth | 111 mm | |
| Permanent current | 63 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |