K1Q034NZ4 | Schneider Electric
Cam switch, right: 0° - 60° - 120° - 180°, rotary/key actuator, 4 pole, 690 V, (W x H x D) 55 x 100 x 123 mm, front mounting, K1Q034NZ4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.6343 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
229.63 € *
Price list
Quantity
Price per unit*
1 pcs.
229.6343 €
2 pcs.
224.0294 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam switch, K1Q034NZ4, Schneider Electric
Cam stepping switch - 4-pole - 60 ° - 12 A - front mounting - black handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Version | right: 0° - 60° - 120° - 180° | |
| Pin number | 4 pole | |
| Actuator | rotary/key actuator | |
| Assembly | front mounting | |
| Width | 55 mm | |
| Height | 100 mm | |
| Depth | 123 mm | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |