K2D004H | Schneider Electric
Switch block, rotary actuator, 4 pole, 20 A, 690 V, (W x H) 45 x 45 mm, front mounting, K2D004H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3109 € *
Standard delivery time from the manufacturer is: 2 Weeks
Switch block, K2D004H, Schneider Electric
This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch block | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 45 mm | |
| Permanent current | 20 A | |
| Isolation voltage | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |