K2B002ALH | Schneider Electric

Cam switch, rotary actuator, 2 pole, 20 A, 690 V, (W x H x D) 45 x 45 x 77 mm, front mounting, K2B002ALH

Order No.: 02P9355
EAN: 3389110108682
MPN:
K2B002ALH
Series: Harmony K
K2B002ALH Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4414 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.4414 €

Circuit breaker, K2B002ALH, Schneider Electric

This Harmony K2 cam switch/selector switch has 2 poles (2P). It also has a rating of 20 A, a screw clamp mounting mode and a metallic color with black marking. It has "0 - 1" marking to indicate the position of the switch. This metal head cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 45 degree between its switching positions.

Technical specifications
Filter Property Value
Product type cam switch
Pin number 2 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 45 mm
Depth 77 mm
Permanent current 20 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes