K2A001ALH | Schneider Electric
Cam switch, rotary actuator, 1 pole, 20 A, 690 V, (W x H x D) 45 x 45 x 77 mm, front mounting, K2A001ALH
NCNR (non cancelable / non returnable)
Cam switch, K2A001ALH, Schneider Electric
This Harmony K2 cam switch/selector switch has 1 pole (1P). It also has a rating of 20 A, a screw clamp mounting mode and a metallic color with black marking. It has "0 - 1" marking to indicate the position of the switch. This metal head cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16 mm and 22 mm diameter units and has several selection functions. It has a 45 degree between its switching positions.
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 1 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 77 mm | |
| Permanent current | 20 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |