K1F013QCH | Schneider Electric
Cam switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 69 mm, front mounting, K1F013QCH
NCNR (non cancelable / non returnable)
Cam switch, K1F013QCH, Schneider Electric
This Harmony K1 cam stepping switch has 2 poles (2P). It also has a rating of 12 A, a screw clamp mounting mode and a metallic color with black marking. It has "0 - 1 - 2 - 3" marking to indicate the position of the switch. This metal head cam stepping switch is designed to meet most industrial and process control application thanks to a compact size and has several selection functions. It has a 45 degree between its switching positions. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 50 mm | |
| Depth | 69 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |