K1B002NCH | Schneider Electric

Cam switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 49 mm, front mounting, K1B002NCH

Order No.: 02P9000
EAN: 3389110978803
MPN:
K1B002NCH
Series: Harmony K
K1B002NCH Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.992 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
19.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.992 €

Cam switch, K1B002NCH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Filter Property Value
Product type cam switch
Pin number 1 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 50 mm
Depth 49 mm
Permanent current 12 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes