K1A001ALH | Schneider Electric
Cam switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 77 mm, front mounting, K1A001ALH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5648 € *
Standard delivery time from the manufacturer is: 2 Weeks
Circuit breaker, K1 A001 ALH, Schneider Electric
This K1 single-pole cam switch is ideal for direct control of simple machines, switchboards and control panels, has a rated voltage of 690V AC and a rated current of 12A. It has a square shape and a metallic legend with black marking. It is IP65 and installs with screws. Its high IP allows for handling of panel operations in very dusty and wet environments, including outdoors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 1 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 77 mm | |
| Permanent current | 12 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |