K10C003ACH | Schneider Electric
Cam switch, right: 0° - 60°, rotary actuator, 3 pole, 440 V, (W x H x D) 30 x 30 x 88 mm, front mounting, K10C003ACH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9888 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
3 pcs.
26.7631 €
5 pcs.
25.2994 €
7 pcs.
23.9904 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam switch, K10C003ACH, Schneider Electric
This Harmony K10 cam switch/selector switch has 3 pole (3P). It also has a rating of 10A, a screw clamp mounting mode and a metallic color with black marking. It has "0 - 1" marking to indicate the position of the switch. It has a 60 degree between its switching positions. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Version | right: 0° - 60° | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 88 mm | |
| Isolation voltage | 440 V | |
| Degree of protection (IP) | IP20/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |