9422ATEF101 | Schneider Electric
Load-break switch, with fuse, 3 pole, 100 A, 9422ATEF101
NCNR (non cancelable / non returnable)
Switch disconnector, 9422ATEF101, Schneider Electric
Type S non-reversing magnetic starters are for motor control applications. NEMA Size 0 starters have ratings of 3 HP at 200 and 230 VAC and 5 HP at 460 and 575 VAC poly phase and has a maximum rating of 18 Amps. This 3 pole starter is for poly phase applications. These starters are available with a wide variety of replaceable coil voltages. Starter has a 110/120 VAC 50/60 Hz operating coil wired for separate control. The Motor Logic solid state overload relay is used to sense over current conditions. This contactor doesn't have an enclosure. Starter is 6.67 inches tall, 3.22 inches wide and 4.22 inches deep. A wide variety of accessories are available for Type S starters. Type S starters are UL listed and CSA certified for global applications.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Version | with fuse | |
| Pin number | 3 pole | |
| Permanent current | 100 A |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |