9422ATDF631 | Schneider Electric
Operating mechanism, flange mounted, variable depth, 60A, 600 V, fuseholder, switch mechanism, 6 inch handle, NEMA 4
NCNR (non cancelable / non returnable)
Switch disconnector, 9422ATDF631, Schneider Electric
Type S non-reversing magnetic starters are for motor control applications. NEMA Size 0 starters have ratings of 3 HP at 200 and 230 VAC and 5 HP at 460 and 575 VAC poly phase and has a maximum rating of 18 Amps. This 3 pole starter is for poly phase applications. These starters are available with a wide variety of replaceable coil voltages. Starter has a 24 VAC 60 Hz operating coil wired for separate control. The melting alloy type overload relay uses Type B thermal units to sense over current conditions. This contactor doesn't have an enclosure. Starter is 6.77 inches tall, 3.50 inches wide and 4.22 inches deep. A wide variety of accessories are available for Type S starters. Type S starters are UL listed and CSA certified for global applications.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Permanent current | 60 A |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |