47215 | Schneider Electric

Circuit breaker, push actuator, 4 pole, 800 A, 1000 V, (W x H x D) 358 x 322 x 277 mm, drawout, 47215

Order No.: 01P4544
EAN: 3303430472155
MPN:
47215
Series: Masterpact
47215 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,994.3183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,994.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,994.3183 €

Basic frame, 47215, Schneider Electric

This is a basic frame for 4 poles Masterpact NT08H1 drawout circuit breaker. Masterpact NT is a comprehensive range of air circuit breakers designed to protect electrical systems from damage caused by overloads, short circuits and equipment ground faults. The breaking capacity (Icu) is 42 kA rms at 440 VAC 50/60 Hz. The rated current is 800 A. This basic frame is compatible with any type of Micrologic control unit which has to be ordered separately. The basic frame must be associated with the corresponding chassis which has also to be ordered separately. With Micrologic control unit, Masterpact NT contributes to safety and energy efficiency. It can be equipped with a variety of optional functions and accessories. The dimensions are 358mm (W) x 322mm (H) x 277mm (D). It ensures compliance with international standards (IEC 60947), UL489, CCC, EAC and marine specifications.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Actuator push actuator
Assembly drawout
Width 358 mm
Height 322 mm
Depth 277 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes