47207 | Schneider Electric

Circuit breaker, push actuator, 4 pole, 630 A, 1000 V, (W x H x D) 358 x 322 x 277 mm, drawout, 47207

Order No.: 01P4539
EAN: 3303430472070
MPN:
47207
Series: Masterpact
47207 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6,041.6538 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6,041.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,041.6538 €

Circuit breaker, 47207, Schneider Electric

Circuit-breaker MasterPact NT 630 A L1 Icu is 150 kA at 440 V, 4-pole, basic switch without tripping device Micrologic, drawout technology without cassette.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Actuator push actuator
Assembly drawout
Width 358 mm
Height 322 mm
Depth 277 mm
Permanent current 630 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes