47137 | Schneider Electric

Circuit breaker, push actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 346 x 301 x 196 mm, fixed mounting, 47137

Order No.: 01P4515
EAN: 3303430471370
MPN:
47137
Series: Masterpact
47137 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5,952.2848 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,952.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,952.2848 €

Circuit breaker, 47137, Schneider Electric

Open circuit-breaker MasterPact NT 1000 A L1 Icu is 150 kA at 440 V, 4-pole, basic switch without tripping device Micrologic, fixed installation.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Actuator push actuator
Assembly fixed mounting
Width 346 mm
Height 301 mm
Depth 196 mm
Permanent current 1000 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes