28920 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 80 A, 690 V, (W x H x D) 90 x 85 x 62.5 mm, fixed mounting, 28920

Order No.: 01P3758
EAN: 3303430289203
MPN:
28920
Series: Compact INS/INV
28920 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.2805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.2805 €

Switch disconnector, 28920, Schneider Electric

This Compact INS80 is a 3 poles non-automatic switch-disconnector with red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 80 A at 415 VAC in category AC22A, and 72A at 415 VAC in category AC23A. The rated voltage is 500 VAC 50/60 Hz or 250 VDC. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS80 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 90 mm
Height 85 mm
Depth 62.5 mm
Permanent current 80 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes