28918 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 90 x 85 x 62.5 mm, fixed mounting, 28918

Order No.: 01P3756
EAN: 3303430289180
MPN:
28918
Series: Compact INS/INV
28918 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.7006 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
93.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.7006 €

Switch disconnector, 28918, Schneider Electric

This Compact INS63 is a 3 poles non-automatic switch-disconnector with red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 63 A at 415 VAC in categories AC22A and AC23A. The rated voltage is 500 VAC 50/60 Hz or 250 VDC. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS63 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 90 mm
Height 85 mm
Depth 62.5 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes