28916 | Schneider Electric
Load-break switch, rotary actuator, 3 pole, 40 A, 750 V, (W x H x D) 90 x 85 x 62.5 mm, fixed mounting, 28916
NCNR (non cancelable / non returnable)
Switch disconnector, 28916, Schneider Electric
This Compact INS40 is a 3 poles non-automatic switch-disconnector with red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 40 A at 415 VAC in categories AC22A and AC23A. The rated voltage is 500 VAC 50/60 Hz or 250 VDC. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS40 is a class II insulation level front-face device as per IEC 60664 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | fixed mounting | |
| Width | 90 mm | |
| Height | 85 mm | |
| Depth | 62.5 mm | |
| Permanent current | 40 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |