PKE32M434 | Schneider Electric
CEE plug, 4 pole, 32 A/380-415 V, red, 6 h, IP44, PKE32M434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3676 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.37 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3676 €
5 pcs.
32.4632 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE plug, Screw terminal, PKE32M434, Schneider Electric
CEE plug, screw terminals, 32A, 3p+E, 380-415 V AC, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Nominal power | 32 A/380-415 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-10 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |