PKB63P534 | Schneider Electric
CEE wall socket, 4 pole, 63 A/380-415 V, red, IP65, PKB63P534
NCNR (non cancelable / non returnable)
Unika interlocked socket, PKB63P534, Schneider Electric
This PratiKa industrial interlocked socket with captive screws connection is wall-mounted. It has 3P+E pole, rated current is 63A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 140 mm x (H) 430 mm. The degree of protection is IP65 and IK09. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 25 mm for 35 mm² cables. The color of the socket is grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 4 pole | |
| Nominal power | 63 A/380-415 V | |
| Connection | screw connection | |
| Colour | red | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |