EVH5A22N2S | Schneider Electric
EVH5A22N2S, Smart Wallbox Schneider Charge, 22kW,T2 socket, 6mA detection, indoor/outdoor, Wi-Fi, a
NCNR (non cancelable / non returnable)
Charging station, EVH5A22N2S, Schneider Electric
This charge product is a wall-mounted charging station designed for all electric vehicles, compliant with the IEC61851-1 standard. The station has an IP55 degree of protection and an IK1 impact protection rating. The operating temperature range is between -3°C and 45°C. The output type is a T2S socket-outlet, fixed on the front face of the station. The nominal output power is 22kW. It is available in single-phase (1P+N) or three-phase (3P+N) configurations. The rated charging currents are 16A/32A under 230VAC/400VAC at 50Hz/60Hz frequency. The charging station is compatible with TN-S, TT, or IT earthing systems. It is easy to install, with no special tools required, and is recommended for private use at home, whether installed in a garage or mounted externally on a wall. The station's dimensions are (W) 244mm x (H) 352mm x (D) 117mm, and its product weight is 3.2kg. The color is white (RAL 9003) with green accents.
The charging station is fitted with built-in protection against residual direct current (RDC-DD, or Residual Direct Current Detecting Device). An LED indicator changes color between red, green, and blue to show the charging status directly on the station. The device adjusts the maximum power allocated to the charging electric vehicle in real time, according to the overall consumption in the house, and adapts the load during Off-Peak/Peak hours based on data received from the TIC interface. The charging station is integrated with Wiser by Schneider Electric for residential energy management, allowing users to start, monitor, and control the charging process remotely through the mobile app. The OCPP 1.6 communication protocol supports integration with third-party cloud platforms or supervision devices. It can also be connected to the home router via Wi-Fi or RJ45 Ethernet cable.
| Filter | Property | Value |
|---|---|---|
| Version | wall charging station | |
| Site (1) | socket outlet T2 | |
| Power supply | 230-240 VAC | |
| Colour | white/green |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Alkanes, C10-13, chloro (Short Chain Chlorinated Paraffins) | Tris(2-chloroethyl) phosphate | Boric acid | Disodium tetraborate, anhydrous | Tetraboron disodium heptaoxide, hydrate | Diboron trioxide | Lead bis(tetrafluoroborate) | Lead cyanamidate | Lead dinitrate | Lead monoxide (lead oxide) | Lead oxide sulfate | Lead titanium trioxide | Lead titanium zirconium oxide | N,N-dimethylformamide | Orange lead (lead tetroxide) | Pyrochlore, antimony lead yellow | Sulfurous acid, lead salt, dibasic | Tetralead trioxide sulphate | Trilead bis(carbonate) dihydroxide | Lead di(acetate) | Decamethylcyclopentasiloxane | Disodium octaborate | Dodecamethylcyclohexasiloxane | Lead | Terphenyl, hydrogenated | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | 2-benzyl-2-dimethylamino-4'-morpholinobutyrophenone | Orthoboric acid, sodium salt | Melamine | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |