EVH5A11N2C7 | Schneider Electric

EVH5A11N2C7, Smart Wallbox Schneider Charge, 11kW,T2 cable 7m, 6mA detection, indoor/outdoor, Wi-Fi

Order No.: 06P8113
EAN: 3606486961148
MPN:
EVH5A11N2C7
EVH5A11N2C7 Schneider Electric Car Chargers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
602.9016 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
602.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
602.9016 €

Charging station, EVH5A11N2C7, Schneider Electric

This charge product is a wall-mounted charging station for all electric vehicles compliant with the IEC61851-1 standard. It has an IP55 degree of protection and an IK10 impact resistance rating. The operating temperature range is between -35°C and 55°C. The output type is a 7-meter attached cable with a T2 socket-outlet at the end, installed at the bottom and top center of the station. The nominal output power is 11kW. It is supplied in three-phase (3P+N), with a rated charging current of 16A under 400VAC at 50Hz/60Hz frequency. It can be used with TN-S, TT, or IT earthing systems. The charging station is easy to install and requires no special tools. It is recommended for private residential use, whether installed in a garage or mounted externally on a wall. The dimensions are (W) 244mm x (H) 352mm x (D) 107mm, and the product weight is 5.1kg (without the cable). Its color is white (RAL 9003) with green accents. The unit includes built-in protection against residual direct current (RDC-DD, or Residual Direct Current Detecting Device).

There is no access control required to operate the charging station. An LED changes color-red, green, or blue-to indicate the charging status directly on the device. The station dynamically adjusts in real time the maximum power allocated to the electric vehicle based on overall household consumption, and it adapts charging load in accordance with Off Peak/Peak hours provided by the TIC interface. The charger is compatible with the Wiser by Schneider Electric mobile app, allowing users to start, monitor, and control the charging process remotely. The OCPP 1.6 communication protocol is supported for connection to supervision systems or third-party cloud platforms. Internet connectivity is available through either Wi-Fi or RJ45 Ethernet cable.

Features

  • User friendly - Charge your car without disrupting your lifestyle, keeping your installation running as needed
  • Fast - Speed-up your charging duration
  • Sustainable - Charge your car prioritizing renewable energy thanks to Wiser scheduling function
  • Cost efficient - Wiser enable to choose right time to charge avoiding peak tariffs and using renewable energy
  • Peace of mind - Worldwide customer care center
Technical specifications
Filter Property Value
Version wall charging station
Site (1) charging cable T2
Power supply 400 VAC
Colour white/green
Logistics
Property Value
Country of origin CN
Customs tariff number 85371098
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Alkanes, C10-13, chloro (Short Chain Chlorinated Paraffins) | Tris(2-chloroethyl) phosphate | Boric acid | Disodium tetraborate, anhydrous | Tetraboron disodium heptaoxide, hydrate | Diboron trioxide | Lead bis(tetrafluoroborate) | Lead cyanamidate | Lead dinitrate | Lead monoxide (lead oxide) | Lead oxide sulfate | Lead titanium trioxide | Lead titanium zirconium oxide | N,N-dimethylformamide | Orange lead (lead tetroxide) | Pyrochlore, antimony lead yellow | Sulfurous acid, lead salt, dibasic | Tetralead trioxide sulphate | Trilead bis(carbonate) dihydroxide | Lead di(acetate) | Decamethylcyclopentasiloxane | Disodium octaborate | Dodecamethylcyclohexasiloxane | Lead | Terphenyl, hydrogenated | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | 2-benzyl-2-dimethylamino-4'-morpholinobutyrophenone | Orthoboric acid, sodium salt | Melamine | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide