EVH5A11N2C5 | Schneider Electric
EVH5A11N2C5, Smart Wallbox Schneider Charge, 11kW,T2 cable 5m, 6mA detection, indoor/outdoor, Wi-Fi
NCNR (non cancelable / non returnable)
Charging station, EVH5A11N2C5, Schneider Electric
This charge product is a wall-mounted charging station for all electric vehicles compliant with the IEC61851-1 standard. The IP degree of protection is IP55, and the IK degree of protection is IK10. The operating temperature range is between -30°C and 55°C. The output type is a 5-meter attached cable with a T2 socket-outlet at the end, installed at the bottom and top center of the station. The nominal output power is 11kW. It is supplied in three-phase (3P+N) with a rated charging current of 16A under 400VAC at a 50/60Hz frequency. It can be used with TN-S, TT, or IT earthing systems. The charging station is easy to install, requiring no special tools. It is recommended for private use at home, whether installed in a garage or mounted on an exterior wall. The dimensions are (W) 244mm x (H) 352mm x (D) 107mm, and the product weighs 4.4kg (without the cable). Its color is white (RAL 9003) with green accents. It is equipped with built-in protection against residual direct current (RDC-DD, or Residual Direct Current Detecting Device).
There is no access control required to use the charging station. An LED changes color between red, green, and blue to indicate the charging status directly on the unit. The station supports dynamic power adjustment in real time, based on the household's overall electricity consumption, and adapts the charging load according to Off Peak/Peak hours sent via the TIC interface. It connects to the Wiser by Schneider Electric mobile application for residential energy management, allowing users to start, monitor, and control the charging process remotely. The OCPP 1.6 communication protocol is supported for integration with supervision systems or third-party cloud platforms. The charger can also be connected to a home internet router via Wi-Fi or RJ45 Ethernet cable.
Features
- User friendly - Charge your car without disrupting your lifestyle, keeping your installation running as needed
- Fast - Speed-up your charging duration
- Sustainable - Charge your car prioritizing renewable energy thanks to Wiser scheduling function
- Cost efficient - Wiser enable to choose right time to charge avoiding peak tariffs and using renewable energy
- Peace of mind - Worldwide customer care center
| Filter | Property | Value |
|---|---|---|
| Version | wall charging station | |
| Site (1) | charging cable T2 | |
| Power supply | 400 VAC | |
| Colour | white/green |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Alkanes, C10-13, chloro (Short Chain Chlorinated Paraffins) | Tris(2-chloroethyl) phosphate | Boric acid | Disodium tetraborate, anhydrous | Tetraboron disodium heptaoxide, hydrate | Diboron trioxide | Lead bis(tetrafluoroborate) | Lead cyanamidate | Lead dinitrate | Lead monoxide (lead oxide) | Lead oxide sulfate | Lead titanium trioxide | Lead titanium zirconium oxide | N,N-dimethylformamide | Orange lead (lead tetroxide) | Pyrochlore, antimony lead yellow | Sulfurous acid, lead salt, dibasic | Tetralead trioxide sulphate | Trilead bis(carbonate) dihydroxide | Lead di(acetate) | Decamethylcyclopentasiloxane | Disodium octaborate | Dodecamethylcyclohexasiloxane | Lead | Terphenyl, hydrogenated | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | 2-benzyl-2-dimethylamino-4'-morpholinobutyrophenone | Orthoboric acid, sodium salt | Melamine | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |