EVB4S22NC0MG | Schneider Electric
EVB4S22NC0MG, Smart Wallbox Schneider Charge Pro,22kW, T2 cable 7m, 6mA RDC-DD, indoor/outdoor, MID
NCNR (non cancelable / non returnable)
Charging station, EVB4S22NC0MG, Schneider Electric
This charge pro product is a wall-mounted charging station for all electric vehicles compliant with the IEC61851-1 standard. It can also be floor-standing when fixed on a pedestal and is suitable for both indoor and outdoor installation. The IP degree of protection is IP55, and the IK degree of protection is IK10. The operating temperature ranges from -30°C to 50°C. The output type is a 7-meter attached cable with a T2 socket-outlet at the end, installed at the bottom of the station. The nominal output power depends on how the product is supplied: it delivers 7.4kW when fed in single-phase with a rated charging current of 32A under 230V (220V to 240V) with a 50/60Hz frequency. It also provides 11kW or 22kW when fed in three-phase with a rated charging current of respectively 16A or 32A under 400V (380V to 415V) with a 50/60Hz frequency. It can be used with TN-S, TN-C, TT, or IT 230 earthing systems. The charging station is easy to install and commission, and is recommended for both residential and fleet use. The dimensions are (W) 292mm x (H) 418mm x (D) 119mm, and the product weighs 7kg. Its color is black (RAL 9005). It is fitted with built-in protection against residual direct current (RDC-DD, or Residual Direct Current Detecting Device).
A MID meter, a Wi-Fi module, a 4G modem, and two Ethernet interface modules are also onboard. Configuration is possible via the eSetup tool, allowing for either no access control or access via badge or RFID authentication card. A white push-button activates a Wi-Fi direct connection, which is then used to connect to the eSetup mobile app for configuration. An LED indicator changes color-red, green, blue, white, or orange-to show the charging status directly on the station. The OCPP 1.6J communication protocol can be used to connect to a supervision device or third-party cloud platform. The unit can also connect to a home internet router, either via Wi-Fi or an RJ45 Ethernet cable.
Features
- Compatible with all EVs and PHEVs
- Robust: IK10 and IP55. Mountable on Wall and Pedestal
- Connected to supervision system via 4G, Ethernet and WiFi interfaces
- Future ready: Upgradeable ISO15118 module
| Filter | Property | Value |
|---|---|---|
| Version | wall charging station | |
| Site (1) | charging cable T2 | |
| Power supply | 230-240 VAC | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Diboron trioxide | N,N-dimethylformamide | Disodium octaborate | Lead | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | Perfluorobutane sulfonic acid (PFBS) and its salts | Orthoboric acid, sodium salt | Melamine |