EVB4S22NC0G | Schneider Electric

EVB4S22NC0G, Smart Wallbox Schneider Charge Pro, 22kW, T2 cable 7m, 6mA RDC-DD, indoor/outdoor, Wi-F

Order No.: 06P8109
EAN: 3606487401278
MPN:
EVB4S22NC0G
EVB4S22NC0G Schneider Electric Car Chargers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
867.8194 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
867.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
867.8194 €

Charging station, EVB4S22NC0G, Schneider Electric

Charging station, charge pro, 1P-3P, 1xAtt. cable, 7.4-11-22kW, 16-32A, with 4G modem.

Technical specifications
Filter Property Value
Version wall charging station
Site (1) charging cable T2
Power supply 230-240 VAC
Colour black
Logistics
Property Value
Customs tariff number 85371098
Country of origin CN
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Diboron trioxide | N,N-dimethylformamide | Disodium octaborate | Lead | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | Perfluorobutane sulfonic acid (PFBS) and its salts | Orthoboric acid, sodium salt | Melamine