EVB4S22NC0 | Schneider Electric
EVB4S22NC0, Smart Wallbox Schneider Charge Pro, 22kW, T2 cable 7m, 6mA RDC-DD, indoor/outdoor, Wi-Fi
NCNR (non cancelable / non returnable)
Charging station, EVB4S22NC0, Schneider Electric
This charge pro product is a wall-mounted charging station for all electric vehicles compliant with the IEC61851-1 standard. It can also be floor-standing when fixed on a pedestal and is suitable for both indoor and outdoor installation. The IP degree of protection is IP55, and the IK degree of protection is IK10. The operating temperature ranges from -30°C to 50°C. The output type is a 7-meter attached cable with a T2 socket-outlet at the end, installed at the bottom of the station. The nominal output power depends on how the product is supplied: it is 7.4kW when fed in single-phase with a rated charging current of 32A under 230V with a 50Hz frequency. It is also 11kW or 22kW when fed in three-phase with a rated charging current of 16A or 32A, respectively, under 380V with a 50Hz frequency. The unit is compatible with TN-S, TN-C, TT, or IT 230 earthing systems. The charging station is easy to install and commission, and is recommended for home use as well as fleet operations. The dimensions are (W) 292mm x (H) 418mm x (D) 119mm, and the product weighs 7kg. Its color is black (RAL 9005), and it includes built-in protection against residual direct current (RDC-DD, or Residual Direct Current Detecting Device).
A Wi-Fi module and two Ethernet interface modules are also onboard. Configuration is possible using the eSetup tool, which allows for either no access control or access by badge or RFID authentication card. A white push-button enables Wi-Fi direct connection to link the device with the eSetup mobile app for configuration. A multi-color LED (red, green, blue, white, and orange) indicates the charging status directly on the station. The OCPP 1.6 communication protocol can be used to connect the station to a supervision device or third-party cloud platform. Additionally, it can be connected to a home internet router either through Wi-Fi or via an RJ45 Ethernet cable.
Features
- Compatible with all EVs and PHEVs
- Robust: IK10 and IP55. Mountable on Wall and Pedestal
- Connected to supervision system via 4G, Ethernet and WiFi interfaces
- Future ready: Upgradeable ISO15118 module
| Filter | Property | Value |
|---|---|---|
| Version | wall charging station | |
| Site (1) | charging cable T2 | |
| Power supply | 230-240 VAC | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371098 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Diboron trioxide | N,N-dimethylformamide | Disodium octaborate | Lead | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | Perfluorobutane sulfonic acid (PFBS) and its salts | Orthoboric acid, sodium salt | Melamine |