EVB4S22N40MG | Schneider Electric

EVB4S22N40MG, Smart Wallbox Schneider Charge Pro,22kW, T2 socket, 6mA RDC-DD, indoor/outdoor, MID,W

Order No.: 06P8107
EAN: 3606487401247
MPN:
EVB4S22N40MG
EVB4S22N40MG Schneider Electric Car Chargers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
931.77 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
931.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
931.77 €

Charging station, EVB4S22N40MG, Schneider Electric

This charge pro product is a wall-mounted charging station for all electrical vehicles compliant with the IEC61851-1 standard. It can also be floor-standing, fixed on a pedestal, and can be installed indoors as well as outdoors. The IP degree of protection is IP55, and the IK degree of protection is IK10. The operating temperature is between -30°C and 50°C. The output type is a T2S socket-outlet, fixed on the front face of the station. The nominal output power depends on how the product is supplied: it is 7.4kW when fed in single-phase with a rated charging current of 32A under 230V (220V to 240V) with a 50/60Hz frequency. It is also 11kW or 22kW when fed in three-phase with a rated charging current of respectively 16A or 32A under 400V (380V to 415V) with a 50/60Hz frequency. It can be used with TN-S, TN-C, TT, or IT 230 earthing systems. The charging station is easy to install and commission. It is recommended for home use as well as for fleet applications. The dimensions are (W) 292mm x (H) 418mm x (D) 136mm, and the product weight is 3kg. Its color is black (RAL 9005). It is fitted with built-in protection against residual direct current (RDC-DD, or Residual Direct Current Detecting Device).

A MID meter, a Wi-Fi module, a 4G modem, and two Ethernet interface modules are also onboard. Configuration is possible with the eSetup tool, allowing either no access control or access controlled by badge or RFID authentication card. A white push-button enables Wi-Fi direct connection, which is used to connect to the eSetup mobile app for configuration. An LED changes color-red, green, blue, white, or orange-to indicate the charging status directly on the station. The charger can communicate with the Linky Smart Meter via the TIC protocol, which allows real-time adjustment of the maximum power allocated to the electric vehicle based on the consumption of other household loads, and adapts according to Off Peak/Peak hours data sent by TIC. The OCPP 1.6J communication protocol can be used to connect to a supervision device or third-party cloud. The unit can also connect to a home internet router via Wi-Fi or RJ45 Ethernet cable.

Features

  • Compatible with all EVs and PHEVs
  • Robust: IK10 and IP55. Mountable on Wall and Pedestal
  • Connected to supervision system via 4G, Ethernet and WiFi interfaces
  • Future ready: Upgradeable ISO15118 module
Technical specifications
Filter Property Value
Version wall charging station
Site (1) socket outlet T2
Power supply 230-240 VAC
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85371098
Compliance
Property Value
RoHS conform Yes
Substance description Diboron trioxide | N,N-dimethylformamide | Disodium octaborate | Lead | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | Perfluorobutane sulfonic acid (PFBS) and its salts | Orthoboric acid, sodium salt | Melamine
Date of RoHS guidelines 3/31/15
SVHC free No