EVB4S22N40G | Schneider Electric

EVB4S22N40G, Smart Wallbox Schneider Charge Pro, 22kW, T2 socket, 6mA RDC-DD, indoor/outdoor, Wi-Fi,

Order No.: 06P8105
EAN: 3606487401254
MPN:
EVB4S22N40G
EVB4S22N40G Schneider Electric Car Chargers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
822.1472 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
822.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
822.1472 €

Charging station, EVB4S22N40G, Schneider Electric

This charge pro product is a wall-mounted charging station for all electrical vehicles compliant with the IEC61851-1 standard. It can also be floor-standing, fixed on a pedestal, and can be installed indoors as well as outdoors. The IP degree of protection is IP55, and the IK degree of protection is IK10. The operating temperature is between -30°C and 50°C. The output type is a T2S socket-outlet, fixed on the front face of the station. The nominal output power depends on how the product is supplied: it is 7.4kW when fed in single-phase with a rated charging current of 32A under 230V with a 50Hz frequency. It is also 11kW or 22kW when fed in three-phase with a rated charging current of respectively 16A or 32A under 380V with a 50Hz frequency. It can be used with a TN-S, TN-C, TT, or IT 230 earthing system. The charging station is easy to install and commission. It is recommended for home use as well as for fleets. The dimensions are (W) 292mm x (H) 418mm x (D) 136mm, and its product weight is 3kg. Its color is black (RAL 9005). It is fitted with built-in protection against residual direct current (RDC-DD as Residual Direct Current Detecting Device).

A Wi-Fi module, a 4G modem, and two Ethernet interface modules are also onboard. It is possible to configure the unit with eSetup for either no access control or access via badge or RFID authentication card to use the charging station for loading an electric vehicle. A white push-button allows activation of a Wi-Fi direct connection, which is then used to connect to the eSetup mobile app for configuration. One LED changes color between red, green, blue, white, and orange to indicate the charging status directly on the station. The charger can communicate with the Linky Smart Meter via the TIC protocol, which allows real-time adjustment of the maximum power allocated to the vehicle based on household consumption and Off Peak/Peak hour signals. The OCPP 1.6 communication protocol can be used to connect to a supervision device or third-party cloud. The charger can also connect to a home internet router via Wi-Fi or RJ45 Ethernet cable.

Features

  • Compatible with all EVs and PHEVs
  • Robust: IK10 and IP55. Mountable on Wall and Pedestal
  • Connected to supervision system via 4G, Ethernet and WiFi interfaces
  • Future ready: Upgradeable ISO15118 module
Technical specifications
Filter Property Value
Version wall charging station
Site (1) socket outlet T2
Power supply 230-240 VAC
Colour black
Logistics
Property Value
Customs tariff number 85371098
Country of origin CN
Compliance
Property Value
Substance description Diboron trioxide | N,N-dimethylformamide | Disodium octaborate | Lead | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | Perfluorobutane sulfonic acid (PFBS) and its salts | Orthoboric acid, sodium salt | Melamine
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes