ZB6DA9 | Schneider Electric

Pushbutton, for pushbutton ZB6, unlit, groping, waistband rectangular, front ring black, mounting Ø 16 mm, ZB6DA9

Order No.: 27L5216
EAN: 3389110775556
MPN:
ZB6DA9
Series: Harmony ZB6
ZB6DA9 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0321 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
5 pcs.
8.6275 €
10 pcs.
8.2467 €
15 pcs.
7.7826 €
20 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button head, ZB6DA9, Schneider Electric

This Harmony ZB6DA9 is a rectang flush push button head, spring return with 6 coloured caps, unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Filter Property Value
Product type pushbutton
Version for pushbutton ZB6
Contact function groping
Collar shape of the front frame rectangular
can be illuminated No
Front ring colour black
Installation diameter 16 mm
Installation height 18 mm
Installation depth 33 mm
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes