ZB6DA5 | Schneider Electric
Pushbutton, unlit, groping, waistband rectangular, yellow, front ring black, mounting Ø 16 mm, ZB6DA5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: 4 Weeks
Front element, ZB6DA5, Schneider Electric
This Harmony ZB6DA5 is a yellow rectangular flush push button head, spring return, unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Front ring colour | black | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |