ZB5FV083 | Schneider Electric
Signal light, for universal LED, illuminable, waistband round, yellow, front ring dark gray, mounting Ø 30.5 mm, ZB5FV083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
5 pcs.
5.5930 €
10 pcs.
5.3431 €
25 pcs.
5.0456 €
50 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator light, ZB5FV083, Schneider Electric
This pilot light head for universal LED provides clear visual feedback on the status of your machines. It comes with antimicrobial characteristics. It is easily installed into a 30mm diameter panel cut-outs. It is clearly distinguishable visually at a distance due to clear colors and illumination via universal LED, enabling complex machine statuses to be read at a glance.
Features
- Compatible with universal LED block to be used for all colors
- Improved color intensity and brightness
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Version | for universal LED | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Front ring colour | dark gray | |
| Installation diameter | 30.5 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |