ZB5FV063C0 | Schneider Electric
Signal light, for universal LED, illuminable, waistband round, blue, front ring light gray, mounting Ø 30.5 mm, ZB5FV063C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
5 pcs.
6.2475 €
10 pcs.
5.9619 €
15 pcs.
5.6287 €
20 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator light, ZB5FV063C0, Schneider Electric
This pilot light head for universal LED provides clear visual feedback on the status of your machines. It is easily installed into a 30mm diameter panel cut-outs. It is clearly distinguishable visually at a distance due to clear colors and illumination via universal LED, enabling complex machine statuses to be read at a glance.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Version | for universal LED | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | blue | |
| Front ring colour | light gray | |
| Installation diameter | 30.5 mm | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |