ZB5FV053 | Schneider Electric

Signal light, for universal LED, illuminable, waistband round, orange, front ring dark gray, mounting Ø 30.5 mm, ZB5FV053

Order No.: 27L5839
EAN: 3606481340764
MPN:
ZB5FV053
Series: Harmony ZB5
ZB5FV053 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
ZB5FV053 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
ZB5FV053 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
ZB5FV053 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
ZB5FV053 Schneider Electric Actuators, Signal Elements and Front Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.5335 €
10 pcs.
5.2955 €
25 pcs.
4.9980 €
50 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator light, ZB5FV053, Schneider Electric

This pilot light head for universal LED provides clear visual feedback on the status of your machines. It comes with antimicrobial characteristics. It is easily installed into a 30mm diameter panel cut-outs. It is clearly distinguishable visually at a distance due to clear colors and illumination via universal LED, enabling complex machine statuses to be read at a glance.

Features

  • Compatible with universal LED block to be used for all colors
  • Improved color intensity and brightness
  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
Filter Property Value
Product type signal light
Version for universal LED
Collar shape of the front frame round
can be illuminated Yes
Actuator colour orange
Front ring colour dark gray
Installation diameter 30.5 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes