ZB5FV033C0 | Schneider Electric

Signal light, for universal LED, illuminable, waistband round, green, front ring light gray, mounting Ø 30.5 mm, ZB5FV033C0

Order No.: 27L5832
EAN: 3606489754396
MPN:
ZB5FV033C0
Series: Harmony ZB5
ZB5FV033C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
ZB5FV033C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
ZB5FV033C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
ZB5FV033C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
ZB5FV033C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
5 pcs.
6.0928 €
10 pcs.
5.8191 €
15 pcs.
5.4978 €
20 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator light, ZB5FV033C0, Schneider Electric

This pilot light head for universal LED provides clear visual feedback on the status of your machines. It is easily installed into a 30mm diameter panel cut-outs. It is clearly distinguishable visually at a distance due to clear colors and illumination via universal LED, enabling complex machine statuses to be read at a glance.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type signal light
Version for universal LED
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour light gray
Installation diameter 30.5 mm
Protection class IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes