ZB5FJ8C0 | Schneider Electric

Toggle switch, 3 positions, unlit, groping, waistband round, black, front ring gray, 45°, mounting Ø 30.5 mm, ZB5FJ8C0

Order No.: 27L5694
EAN: 3606489773465
MPN:
ZB5FJ8C0
Series: Harmony ZB5
ZB5FJ8C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0281 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.03 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0281 €
3 pcs.
18.1832 €
5 pcs.
17.4097 €
10 pcs.
16.4577 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, ZB5FJ8C0, Schneider Electric

Harmony XB5, Flush mounted selector switch head, plastic, black, 30mm, long handle, 3 positions, spring return right to center, grey bezel

Technical specifications
Filter Property Value
Product type toggle switch
Version 3 positions
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour gray
Installation diameter 30.5 mm
Rotation angle 45°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes